B-040-22-03 | |
---|---|
DigiKey Part Number | B-040-22-03-ND |
Manufacturer | |
Manufacturer Product Number | B-040-22-03 |
Description | SLDR SLEEVE WIRE-PIN 0.173" BLU |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.173" (4.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Pin | |
Diameter | 0.173" (4.39mm) | |
Length | 1.102" (27.99mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥100.46469 | ¥100,464.69 |