DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312 In Stock | 1 : ¥256.23000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.7 ~ 3.6V | - | - | 30A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 14-SMD Module | 1.37" L x 0.62" W x 0.37" H (34.8mm x 15.8mm x 9.4mm) | |||
0 In Stock 236 Marketplace Check Lead Time | 35 : ¥326.10286 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.7 ~ 3.6V | - | - | 30A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 14-SMD Module | 1.37" L x 0.62" W x 0.37" H (34.8mm x 15.8mm x 9.4mm) | |||
70 In Stock | 1 : ¥336.44000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.7 ~ 3.6V | - | - | 30A | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 14-DIP Module | 1.37" L x 0.62" W x 0.34" H (34.8mm x 15.8mm x 8.5mm) | |||
52 In Stock | 1 : ¥336.44000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.7 ~ 3.6V | - | - | 30A | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 14-DIP Module | 1.37" L x 0.62" W x 0.34" H (34.8mm x 15.8mm x 8.5mm) | |||
0 In Stock Check Lead Time | 250 : ¥289.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.7 ~ 3.6V | - | - | 30A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 14-SMD Module | 1.37" L x 0.62" W x 0.37" H (34.8mm x 15.8mm x 9.4mm) | |||
0 In Stock Check Lead Time | 250 : ¥279.51592 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.7 ~ 3.6V | - | - | 30A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 14-SMD Module | 1.37" L x 0.62" W x 0.37" H (34.8mm x 15.8mm x 9.4mm) |