PTH05T210WAD | |
---|---|
DigiKey Part Number | 296-20425-ND |
Manufacturer | |
Manufacturer Product Number | PTH05T210WAD |
Description | DC DC CONVERTER 0.7-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 30A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05T210WAD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module | |
Size / Dimension | 1.37" L x 0.62" W x 0.34" H (34.8mm x 15.8mm x 8.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.44000 | ¥336.44 |
5 | ¥333.86000 | ¥1,669.30 |
10 | ¥331.28200 | ¥3,312.82 |
35 | ¥326.10286 | ¥11,413.60 |
70 | ¥310.57343 | ¥21,740.14 |
105 | ¥284.69181 | ¥29,892.64 |
245 | ¥279.51604 | ¥68,481.43 |