AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥509.42000 Box | Box | Active | North America | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 12V | 7A | 84 W | 210mW (Max) | Positive Center | Medical | Level VI | - | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 6.30" L x 2.52" W x 1.38" H (160.0mm x 64.0mm x 35.0mm) | CB, CE, cULus, FCC, PSE, TUV, UKCA | 60601-1 | |||
50 In Stock | 1 : ¥509.42000 Box | Box | Active | North America | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 15V | 7A | - | 210mW (Max) | Positive Center | Medical | Level VI | - | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 6.30" L x 2.52" W x 1.38" H (160.0mm x 64.0mm x 35.0mm) | CB, CE, cULus, FCC, PSE, TUV, UKCA | 60601-1 | |||
32 In Stock | 1 : ¥509.42000 Box | Box | Active | North America | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 19V | 4.74A | 90 W | 210mW (Max) | Positive Center | Medical | Level VI | - | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 6.30" L x 1.18" W x 2.52" H (160.0mm x 64.0mm x 1.38mm) | CB, CE, cULus, FCC, PSE, TUV, UKCA | 60601-1 | |||
28 In Stock | 1 : ¥509.42000 Box | Box | Active | North America | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 18V | 5A | 90 W | 210mW (Max) | Positive Center | Medical | Level VI | - | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 6.30" L x 2.52" W x 1.38" H (160.0mm x 64.0mm x 35.0mm) | CB, CE, cULus, FCC, PSE, TUV, UKCA | 60601-1 | |||
29 In Stock | 1 : ¥394.07000 Box | Box | Active | North America | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 24V | 3.75A | 90 W | 210mW (Max) | Positive Center | Medical | Level VI | - | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 6.29" L x 2.52" W x 1.38" H (160.0mm x 64.0mm x 35.0mm) | CB, CE, cULus, FCC, PSE, TUV, UKCA | 60601-1 |