44ATM090T-P150 | |
---|---|
DigiKey Part Number | 2882-44ATM090T-P150-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM090T-P150 |
Description | AC/DC DESKTOP ADAPTER 15V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 7A | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.30" L x 2.52" W x 1.38" H (160.0mm x 64.0mm x 35.0mm) | |
Approval Agency | CB, CE, cULus, FCC, PSE, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | 1.01 lbs (460 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.42000 | ¥509.42 |
5 | ¥501.48800 | ¥2,507.44 |
10 | ¥477.61400 | ¥4,776.14 |
25 | ¥445.77280 | ¥11,144.32 |
50 | ¥437.81240 | ¥21,890.62 |
100 | ¥423.48390 | ¥42,348.39 |