Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,975 In Stock | 1 : ¥3.91000 Cut Tape (CT) 1,500 : ¥1.08498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 200% @ 5mA | 400% @ 5mA | - | 6µs, 8µs | DC | Transistor | 80V | 50mA | 1.45V | 60 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-LSOP | |||
2,990 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.70452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 80% @ 5mA | 160% @ 5mA | - | 6µs, 8µs | DC | Transistor | 80V | 50mA | 1.45V | 60 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-LSOP | |||
2,520 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.71835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 130% @ 5mA | 260% @ 5mA | - | 6µs, 8µs | DC | Transistor | 80V | 50mA | 1.45V | 60 mA | 300mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-LSOP |