APC-1019 | |
---|---|
DigiKey Part Number | 2007-APC-1019TR-ND - Tape & Reel (TR) 2007-APC-1019CT-ND - Cut Tape (CT) 2007-APC-1019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APC-1019 |
Description | LSOP4, DC INPUT, PHOTO TRANSISTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 6µs, 8µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-LSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.38650 | ¥138.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.08498 | ¥1,627.47 |
3,000 | ¥0.99453 | ¥2,983.59 |
7,500 | ¥0.90413 | ¥6,780.98 |
10,500 | ¥0.84386 | ¥8,860.53 |
37,500 | ¥0.81372 | ¥30,514.50 |
75,000 | ¥0.78358 | ¥58,768.50 |