LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,140 In Stock | 1 : ¥1.79000 Cut Tape (CT) 5,000 : ¥0.19435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | - | 26lm (24lm ~ 27lm) | 65mA | 2.9V | 138 lm/W | 80 | 150mA | 120° | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.024" (0.62mm) | |||
6,609 In Stock | 1 : ¥1.79000 Cut Tape (CT) 5,000 : ¥0.27648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | - | 25lm (24lm ~ 26lm) | 65mA | 2.9V | 133 lm/W | 80 | 150mA | 120° | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.024" (0.62mm) | |||
9,895 In Stock | 1 : ¥1.28000 Cut Tape (CT) 5,000 : ¥0.19435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 2700K | - | 24lm (22lm ~ 25lm) | 65mA | 2.9V | 127 lm/W | 80 | 150mA | 120° | Surface Mount | 0806 (2016 Metric) | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.024" (0.62mm) |