AB-2016E2-30F80 | |
---|---|
DigiKey Part Number | 2007-AB-2016E2-30F80TR-ND - Tape & Reel (TR) 2007-AB-2016E2-30F80CT-ND - Cut Tape (CT) 2007-AB-2016E2-30F80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-2016E2-30F80 |
Description | 2016 EMC 3V 0.2W 24.5LM CCT3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 2016E2 White, Warm 3000K 2.9V 65mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (24lm ~ 26lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 8°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥0.96900 | ¥9.69 |
100 | ¥0.44890 | ¥44.89 |
500 | ¥0.41468 | ¥207.34 |
1,000 | ¥0.32483 | ¥324.83 |
2,000 | ¥0.31795 | ¥635.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27648 | ¥1,382.40 |
10,000 | ¥0.24883 | ¥2,488.30 |
25,000 | ¥0.22118 | ¥5,529.50 |
50,000 | ¥0.20045 | ¥10,022.50 |
125,000 | ¥0.18662 | ¥23,327.50 |