Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500 In Stock | 1 : ¥34.81000 Cut Tape (CT) 5,000 : ¥24.95784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 37.4 MHz | ±15ppm | ±7ppm | 5pF | 60 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.013" (0.33mm) | |||
449 In Stock | 1 : ¥34.81000 Cut Tape (CT) 5,000 : ¥24.95784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | ±15ppm | ±7ppm | 5pF | 100 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.013" (0.33mm) | |||
163 In Stock | 1 : ¥34.81000 Cut Tape (CT) 5,000 : ¥24.95784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 38.4 MHz | ±15ppm | ±7ppm | 5pF | 60 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.013" (0.33mm) | |||
0 In Stock Check Lead Time | 1 : ¥35.71000 Cut Tape (CT) 5,000 : ¥25.86095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 48 MHz | ±10ppm | ±10ppm | 8pF | 60 Ohms | Fundamental | -30°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.047" L x 0.039" W (1.20mm x 1.00mm) | 0.013" (0.33mm) |