830108131401 | |
---|---|
DigiKey Part Number | 732-830108131401TR-ND - Tape & Reel (TR) 732-830108131401CT-ND - Cut Tape (CT) 732-830108131401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108131401 |
Description | IQXC-240; 1.2 X 1.0MM; 37.4 MHZ; |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±7ppm Crystal 5pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 5pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.44400 | ¥314.44 |
100 | ¥28.89850 | ¥2,889.85 |
500 | ¥26.21390 | ¥13,106.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥24.95784 | ¥124,789.20 |