PTSAHT080516V010 | |
---|---|
DigiKey Part Number | 283-PTSAHT080516V010TR-ND - Tape & Reel (TR) 283-PTSAHT080516V010CT-ND - Cut Tape (CT) 283-PTSAHT080516V010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSAHT080516V010 |
Description | PTC RESET FUSE 100MA 16V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 16V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 10 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.089" L x 0.059" W (2.25mm x 1.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
5 | ¥2.71000 | ¥13.55 |
10 | ¥2.58600 | ¥25.86 |
50 | ¥2.31020 | ¥115.51 |
100 | ¥2.15180 | ¥215.18 |
250 | ¥1.91256 | ¥478.14 |
500 | ¥1.59368 | ¥796.84 |
1,000 | ¥1.51405 | ¥1,514.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.27500 | ¥5,100.00 |
8,000 | ¥1.19532 | ¥9,562.56 |
12,000 | ¥1.11563 | ¥13,387.56 |