S-35399A03-J8T1U | |
---|---|
DigiKey Part Number | 1662-S-35399A03-J8T1UTR-ND - Tape & Reel (TR) 1662-S-35399A03-J8T1UCT-ND - Cut Tape (CT) 1662-S-35399A03-J8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-35399A03-J8T1U |
Description | IC RTC CLOCK/CALENDAR I2C 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.3V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 14µA ~ 30µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.31300 | ¥213.13 |
25 | ¥20.15120 | ¥503.78 |
100 | ¥17.46320 | ¥1,746.32 |
250 | ¥16.56752 | ¥4,141.88 |
500 | ¥14.86608 | ¥7,433.04 |
1,000 | ¥12.53759 | ¥12,537.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.08346 | ¥44,333.84 |