DS1672S-33+T&R | |
---|---|
DigiKey Part Number | 175-DS1672S-33+T&RTR-ND - Tape & Reel (TR) 175-DS1672S-33+T&RCT-ND - Cut Tape (CT) 175-DS1672S-33+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1672S-33+T&R |
Description | IC RTC BINARY COUNTER I2C 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1672S-33+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Trickle-Charger | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.97V ~ 3.63V | |
Voltage - Supply, Battery | 1.3V ~ 3.63V | |
Current - Timekeeping (Max) | 500µA @ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥32.28800 | ¥322.88 |
25 | ¥30.52280 | ¥763.07 |
100 | ¥26.45410 | ¥2,645.41 |
250 | ¥25.09764 | ¥6,274.41 |
500 | ¥22.51990 | ¥11,259.95 |
1,000 | ¥18.99274 | ¥18,992.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.04312 | ¥45,107.80 |