Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 3,000 : ¥4.20813 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 48 MHz | Enable/Disable | - | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
6,000 In Stock | 3,000 : ¥4.20813 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | - | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
6,000 In Stock | 3,000 : ¥4.20813 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 8 MHz | Enable/Disable | - | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
6,000 In Stock | 3,000 : ¥4.20813 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 24.576 MHz | Enable/Disable | - | 3.3V | ±30ppm | - | -40°C ~ 85°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
6,000 In Stock | 3,000 : ¥4.20813 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 10 MHz | Enable/Disable | - | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
3,000 In Stock | 3,000 : ¥4.20813 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | - | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 15mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) |