SSW008000I3CHE-T | |
---|---|
DigiKey Part Number | 3226-SSW008000I3CHE-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSW008000I3CHE-T |
Description | HSO321S/8MHZ/3.3V/50PPM/-40~85C/ |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | - | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.20813 | ¥12,624.39 |
6,000 | ¥4.06303 | ¥24,378.18 |
15,000 | ¥3.91793 | ¥58,768.95 |