SRF3225TAFD-101Y

DigiKey Part Number
118-SRF3225TAFD-101YTR-ND - Tape & Reel (TR)
118-SRF3225TAFD-101YCT-ND - Cut Tape (CT)
118-SRF3225TAFD-101YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3225TAFD-101Y
Description
CMC 100UH 150MA 2LN 5.1KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
5.1 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.118" L x 0.079" W (3.00mm x 2.00mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.67000¥8.67
10¥7.32000¥73.20
25¥6.65480¥166.37
50¥6.25520¥312.76
100¥5.19000¥519.00
250¥4.79128¥1,197.82
500¥4.52502¥2,262.51
1,000¥4.12564¥4,125.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.12569¥8,251.38
4,000¥3.99260¥15,970.40
6,000¥3.85951¥23,157.06
10,000¥3.72642¥37,264.20
Manufacturers Standard Package