DMC3061SVTQ-7 | |
---|---|
DigiKey Part Number | 31-DMC3061SVTQ-7TR-ND - Tape & Reel (TR) 31-DMC3061SVTQ-7CT-ND - Cut Tape (CT) 31-DMC3061SVTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3061SVTQ-7 |
Description | MOSFET N/P-CH 30V 3.4A TSOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.4A (Ta), 2.7A (Ta) 880mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A (Ta), 2.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.1A, 10V, 95mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA, 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6nC @ 10V, 6.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 278pF @ 15V, 287pF @ 15V | |
Power - Max | 880mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95600 | ¥29.56 |
100 | ¥2.05250 | ¥205.25 |
500 | ¥1.60222 | ¥801.11 |
1,000 | ¥1.30232 | ¥1,302.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16418 | ¥3,492.54 |
6,000 | ¥1.10499 | ¥6,629.94 |
9,000 | ¥1.02605 | ¥9,234.45 |
30,000 | ¥1.00673 | ¥30,201.90 |