DRDNB16W-7 | |
---|---|
DigiKey Part Number | DRDNB16WDITR-ND - Tape & Reel (TR) DRDNB16WDICT-ND - Cut Tape (CT) DRDNB16WDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRDNB16W-7 |
Description | TRANS PREBIAS NPN 50V SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 50 V 600 mA 200 MHz 200 mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased + Diode | |
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.41040 | ¥141.04 |
500 | ¥1.30602 | ¥653.01 |
1,000 | ¥0.88805 | ¥888.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81753 | ¥2,452.59 |
6,000 | ¥0.78359 | ¥4,701.54 |
9,000 | ¥0.70522 | ¥6,346.98 |
30,000 | ¥0.69478 | ¥20,843.40 |
75,000 | ¥0.65299 | ¥48,974.25 |