Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690 In Stock | 1 : ¥89.69000 Box | Box | Active | E | E 80 x 38 x 20 | N87 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 1.516" (38.50mm) | 3.150" (80.00mm) | 0.795" (20.20mm) | |||
12 In Stock | 1 : ¥88.33000 Box | Box | Active | E | E 80 x 38 x 20 | N97 | - | 4.7 µH | -20%, +30% | Ungapped | 1770.0 | - | 0.47 | 184.0 | 388.0 | 388.0 | 71800.0 | Uncoated | 1.516" (38.50mm) | 3.150" (80.00mm) | 0.795" (20.20mm) | |||
80 In Stock | 1 : ¥119.95000 Box | Box | Active | E | E 80 x 38 x 20 | N87 | - | - | - | Gapped | - | 2200 | 0.47 | 184.0 | 390.0 | 388.0 | 71800.0 | Uncoated | 1.516" (38.50mm) | 3.150" (80.00mm) | 0.795" (20.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥76.51000 Box | Box | Active | E | E 80 x 38 x 20 | N27 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 1.516" (38.50mm) | 3.150" (80.00mm) | 0.795" (20.20mm) | |||
0 In Stock Check Lead Time | 80 : ¥67.25950 Box | Box | Active | E | E 80 x 38 x 20 | N87 | - | - | - | Gapped | - | 2200 | 0.47 | 184.0 | 390.0 | 388.0 | 71800.0 | Uncoated | 1.516" (38.50mm) | 3.150" (80.00mm) | 0.795" (20.20mm) | |||
0 In Stock Check Lead Time | 80 : ¥69.56763 Box | Box | Active | E | E 80 x 38 x 20 | N87 | - | - | - | Gapped | - | 2200 | 0.47 | 184.0 | 390.0 | 388.0 | 71800.0 | Uncoated | 1.516" (38.50mm) | 3.150" (80.00mm) | 0.795" (20.20mm) |