B66375G0250X187 | |
---|---|
DigiKey Part Number | B66375G0250X187-ND |
Manufacturer | |
Manufacturer Product Number | B66375G0250X187 |
Description | FERRITE CORE E N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 3.150" (80.00mm) Length 0.795" (20.20mm) Width Diameter 1.516" (38.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66375G0250X187 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 80 x 38 x 20 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.47 | |
Effective Length (le) mm | 184.0 | |
Effective Area (Ae) mm² | 390.0 | |
Minimum Core Cross Section (Amin) mm² | 388.0 | |
Effective Magnetic Volume (Ve) mm³ | 71800.0 | |
Finish | Uncoated | |
Height | 1.516" (38.50mm) | |
Length | 3.150" (80.00mm) | |
Width | 0.795" (20.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥67.25950 | ¥5,380.76 |