NCS21674DMG200R2G

DigiKey Part Number
488-NCS21674DMG200R2GTR-ND - Tape & Reel (TR)
488-NCS21674DMG200R2GCT-ND - Cut Tape (CT)
488-NCS21674DMG200R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS21674DMG200R2G
Description
CURRENT-SHUNT MONITORS, 40 VCOMM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
105 kHz
Current - Input Bias
1 µA
Voltage - Input Offset
100 µV
Current - Supply
195µA (x2 Channels)
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.61000¥9.61
10¥8.56300¥85.63
25¥8.12440¥203.11
100¥6.23950¥623.95
250¥5.51404¥1,378.51
500¥5.22390¥2,611.95
1,000¥4.06303¥4,063.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.85988¥15,439.52
8,000¥3.71477¥29,718.16
12,000¥3.59869¥43,184.28
Manufacturers Standard Package