AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥607.77000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 24V | - | - | - | 2.71A | 65 W | ITE (Commercial), Medical | DC Input Capable, Universal Input | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 6-DIP Module, 5 Leads | 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) | CB, CE, CSA, cURus, UKCA | 60601-1; 62368-1 | |||
21 In Stock | 1 : ¥587.49000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 36V | - | - | - | 1.81A | 65 W | ITE (Commercial), Medical | DC Input Capable, Universal Input | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 6-DIP Module, 5 Leads | 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) | CB, CE, CSA, cURus, UKCA | 60601-1; 62368-1 | |||
9 In Stock | 1 : ¥587.49000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 48V | - | - | - | 1.36A | 65 W | ITE (Commercial), Medical | DC Input Capable, Universal Input | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 6-DIP Module, 5 Leads | 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) | CB, CE, CSA, cURus, UKCA | 60601-1; 62368-1 | |||
11 In Stock | 1 : ¥607.77000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 15V | - | - | - | 4.34A | 65 W | ITE (Commercial), Medical | DC Input Capable, Universal Input | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 6-DIP Module, 5 Leads | 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) | CB, CE, CSA, cURus, UKCA | 60601-1; 62368-1 | |||
4 In Stock | 1 : ¥607.77000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 12V | - | - | - | 5.42A | 65 W | ITE (Commercial), Medical | DC Input Capable, Universal Input | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 6-DIP Module, 5 Leads | 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) | CB, CE, CSA, cURus, UKCA | 60601-1; 62368-1 | |||
20 In Stock | 1 : ¥647.84000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | 5V | - | - | - | 10A | 50 W | ITE (Commercial), Medical | DC Input Capable, Universal Input | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 6-DIP Module, 5 Leads | 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) | CB, CE, CSA, cURus, UKCA | 60601-1; 62368-1 |