TPP 65-115E-D | |
---|---|
DigiKey Part Number | 1951-TPP65-115E-D-ND |
Manufacturer | |
Manufacturer Product Number | TPP 65-115E-D |
Description | AC/DC CONVERTER 15V 65W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 4.34A 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 65-115E-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.34A | |
Power (Watts) | 65 W | |
Applications | ITE (Commercial), Medical | |
Features | DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) | |
Approval Agency | CB, CE, CSA, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Line Regulation | 0.2% | |
Load Regulation | 0.5% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥607.77000 | ¥607.77 |
10 | ¥570.91000 | ¥5,709.10 |
25 | ¥552.49040 | ¥13,812.26 |
50 | ¥534.07240 | ¥26,703.62 |
100 | ¥515.65700 | ¥51,565.70 |
250 | ¥455.84940 | ¥113,962.35 |