AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
491 In Stock | 1 : ¥69.78000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 500mA | 2.5 W | 100mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | - | - | - | 1.72" L x 1.61" W x 0.90" H (43.7mm x 40.9mm x 22.9mm) | CB, CCC, CE, PSE, UKCA, UL | 62368-1 | |||
500 In Stock | 1 : ¥49.09000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 500mA | 6 W | 100mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | - | - | - | 1.72" L x 1.61" W x 0.90" H (43.7mm x 40.9mm x 22.9mm) | CB, CCC, CE, PSE, UKCA, UL | 62368-1 | |||
248 In Stock | 1 : ¥49.09000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 250mA | 3.75 W | 100mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | - | - | - | 1.72" L x 1.61" W x 0.90" H (43.7mm x 40.9mm x 22.9mm) | CB, CCC, CE, PSE, UKCA, UL | 62368-1 |