PSAW6I-10-B1 | |
---|---|
DigiKey Part Number | 3989-PSAW6I-10-B1-ND |
Manufacturer | |
Manufacturer Product Number | PSAW6I-10-B1 |
Description | AC/DC WALL MOUNT ADAPTER 5V 2.5W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5V 2.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | - | |
Cord Length | - | |
Input Connector | - | |
Size / Dimension | 1.72" L x 1.61" W x 0.90" H (43.7mm x 40.9mm x 22.9mm) | |
Approval Agency | CB, CCC, CE, PSE, UKCA, UL | |
Standard Number | 62368-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.78000 | ¥69.78 |
5 | ¥66.31800 | ¥331.59 |
10 | ¥64.57800 | ¥645.78 |
25 | ¥61.09080 | ¥1,527.27 |
50 | ¥57.60000 | ¥2,880.00 |
100 | ¥55.85460 | ¥5,585.46 |
250 | ¥52.36344 | ¥13,090.86 |
500 | ¥48.87248 | ¥24,436.24 |