Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257 In Stock | 1 : ¥160.93000 Bulk | Bulk | Active | Single Phase | Two Stage | 300V | 300V | 8 A | DC ~ 60Hz | Lighting | CE, CQC, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Wire Leads | L1 - 500µH, L2 - 26µH | |||
39 In Stock | 1 : ¥112.13000 Bulk | Bulk | Active | Single Phase | Two Stage | 300V | 300V | 5 A | DC ~ 60Hz | Lighting | CE, CQC, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Wire Leads | L1 - 1mH, L2 - 51µH | |||
80 In Stock | 1 : ¥156.59000 Bulk | Bulk | Active | Single Phase | Two Stage | 300V | 300V | 5 A | DC ~ 60Hz | Lighting | CE, CQC, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Wire Leads | L1 - 1mH, L2 - 51µH | |||
54 In Stock | 1 : ¥184.99000 Bulk | Bulk | Active | Single Phase | Two Stage | 300V | 300V | 1 A | DC ~ 60Hz | Lighting | CE, CQC, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Wire Leads | L1 - 4mH, L2 - 198µH | |||
11 In Stock | 1 : ¥201.39000 Bulk | Bulk | Active | Single Phase | Two Stage | 300V | 300V | 5 A | DC ~ 60Hz | Lighting | CE, CQC, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Wire Leads | L1 - 1mH, L2 - 51µH | |||
39 In Stock | 1 : ¥116.21000 Bulk | Bulk | Active | Single Phase | Two Stage | 300V | 300V | 2 A | DC ~ 60Hz | Lighting | CE, CQC, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Wire Leads | L1 - 2mH, L2 - 98µH | |||
43 In Stock | 1 : ¥116.81000 Bulk | Bulk | Active | Single Phase | Two Stage | 300V | 300V | 1 A | DC ~ 60Hz | Lighting | CE, CQC, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Wire Leads | L1 - 4mH, L2 - 198µH | |||
44 In Stock | 1 : ¥118.85000 Bulk | Bulk | Active | Single Phase | Two Stage | 300V | 300V | 1 A | DC ~ 60Hz | Lighting | CE, CQC, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Wire Leads | L1 - 4mH, L2 - 198µH | |||
80 In Stock | 1 : ¥159.48000 Bulk | Bulk | Active | Single Phase | Two Stage | 300V | 300V | 8 A | DC ~ 60Hz | Lighting | CE, CQC, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Wire Leads | L1 - 500µH, L2 - 26µH | |||
30 In Stock | 1 : ¥170.79000 Bulk | Bulk | Active | Single Phase | Two Stage | 300V | 300V | 8 A | DC ~ 60Hz | Lighting | CE, CQC, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Wire Leads | L1 - 500µH, L2 - 26µH | |||
20 In Stock | 1 : ¥191.45000 Bulk | Bulk | Active | Single Phase | Two Stage | 300V | 300V | 2 A | DC ~ 60Hz | Lighting | CE, CQC, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Wire Leads | L1 - 2mH, L2 - 98µH | |||
10 In Stock | 1 : ¥193.23000 Bulk | Bulk | Active | Single Phase | Two Stage | 300V | 300V | 2 A | DC ~ 60Hz | Lighting | CE, CQC, ENEC, UKCA, UR | -40°C ~ 100°C | Chassis Mount | Wire Leads | L1 - 2mH, L2 - 98µH |