FN2560-5-04-C11 | |
---|---|
DigiKey Part Number | 817-FN2560-5-04-C11-ND |
Manufacturer | |
Manufacturer Product Number | FN2560-5-04-C11 |
Description | LINE FILT 300VDC 300VAC 5A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 300V 300V DC ~ 60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 300V | |
Voltage - Rated AC | 300V | |
Current | 5 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Lighting | |
Approval Agency | CE, CQC, ENEC, UKCA, UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | L1 - 1mH, L2 - 51µH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.13000 | ¥112.13 |