Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,915 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,400 : ¥2.10199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | On-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 2.60mm | - | Top Actuated | SMD (SMT) Tab | 4.50mm x 2.20mm | Non-Illuminated | - | - | 160gf | - | - | -30°C ~ 85°C | |||
2,654 In Stock | 1 : ¥4.02000 Cut Tape (CT) 4,400 : ¥1.79590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | On-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 2.60mm | - | Top Actuated | SMD (SMT) Tab | 4.50mm x 2.20mm | Non-Illuminated | - | - | 220gf | - | - | -30°C ~ 85°C |