TL4115AF160Q | |
---|---|
DigiKey Part Number | 141-TL4115AF160QTR-ND - Tape & Reel (TR) 141-TL4115AF160QCT-ND - Cut Tape (CT) 141-TL4115AF160QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4115AF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL4115AF160Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.50mm x 2.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 600,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.39560 | ¥84.89 |
100 | ¥2.94810 | ¥294.81 |
250 | ¥2.67408 | ¥668.52 |
500 | ¥2.48758 | ¥1,243.79 |
1,000 | ¥2.23881 | ¥2,238.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,400 | ¥2.10199 | ¥9,248.76 |
8,800 | ¥1.95274 | ¥17,184.11 |
13,200 | ¥1.81593 | ¥23,970.28 |