Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥725.01000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 10A | 120W | 3 kV | Industrial, ITE (Commercial), Laboratory | 93.5% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.33" L x 1.26" W x 4.88" H (110.0mm x 32.0mm x 124.0mm) | CE | 61010-1; 62368-1; UL 508 | |||
34 In Stock | 1 : ¥725.01000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 2.5A | 120W | 3 kV | Industrial, ITE (Commercial), Laboratory | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.33" L x 1.26" W x 4.88" H (110.0mm x 32.0mm x 124.0mm) | CE | 61010-1; 62368-1; UL 508 | |||
22 In Stock | 1 : ¥725.01000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial), Laboratory | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.33" L x 1.26" W x 4.88" H (110.0mm x 32.0mm x 124.0mm) | CE | 61010-1; 62368-1; UL 508 |