LEC120-12 | |
---|---|
DigiKey Part Number | 179-LEC120-12-ND |
Manufacturer | |
Manufacturer Product Number | LEC120-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 120W |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LEC120-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial), Laboratory | |
Efficiency | 93.5% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.33" L x 1.26" W x 4.88" H (110.0mm x 32.0mm x 124.0mm) | |
Approval Agency | CE | |
Standard Number | 61010-1; 62368-1; UL 508 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥725.01000 | ¥725.01 |
18 | ¥702.38500 | ¥12,642.93 |
36 | ¥679.72861 | ¥24,470.23 |