LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,012 In Stock | 1 : ¥7.48000 Cut Tape (CT) 1,500 : ¥2.50752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | 3000K | - | 677lm (Typ) | 500mA | 8.9V | 152 lm/W | 80 | 960mA | 116° | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 7,500 : ¥2.20227 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Warm | 3000K | 605lm | 677lm | 125mA | 33.8V | 152 lm/W | 80 | 240mA | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.031" (0.80mm) | |||
0 In Stock | 7,500 : ¥2.25675 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Cool | 5000K | 636lm (Typ) | 713lm (Typ) | 500mA | 8.9V | 160 lm/W | 80 | 960mA | 116° | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 7,500 : ¥2.25675 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Neutral | 4000K | 636lm (Typ) | 713lm (Typ) | 125mA | 35.2V | 145 lm/W | 80 | 300mA | 116° | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.031" (0.80mm) |