BXEP-50E-435-09C-00-00-0 | |
---|---|
DigiKey Part Number | 976-BXEP-50E-435-09C-00-00-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BXEP-50E-435-09C-00-00-0 |
Description | LED COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting 5050 Gen3 White, Cool 5000K 8.9V 500mA 116° 2020 (5050 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 636lm (Typ) | |
Flux @ 25°C, Current - Test | 713lm (Typ) | |
Current - Test | 500mA | |
Voltage - Forward (Vf) (Typ) | 8.9V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 960mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 2.2°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥2.25675 | ¥16,925.62 |
10,500 | ¥2.22332 | ¥23,344.86 |
37,500 | ¥2.17316 | ¥81,493.50 |