M95FB-03-STD

DigiKey Part Number
2958-M95FB-03-STDTR-ND - Tape & Reel (TR)
2958-M95FB-03-STDCT-ND - Cut Tape (CT)
2958-M95FB-03-STDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95FB-03-STD
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
M95FB-03-STD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
85.6kbps
Power - Output
-
Sensitivity
-109dBm
Serial Interfaces
PCM, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
MT6261M
Memory Size
-
Voltage - Supply
3.3V ~ 4.6V
Current - Receiving
1.2mA ~ 1.3mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.39000¥150.39
10¥136.08700¥1,360.87
25¥125.33840¥3,133.46
100¥114.59640¥11,459.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥107.43428¥26,858.57
500¥100.27184¥50,135.92
750¥96.69068¥72,518.01
Manufacturers Standard Package