Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,764 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 4.2mm | Push In | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | Gray | - | |||
78 In Stock | 1 : ¥10.34000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 4.2mm | Push In | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | Blue | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Feed Through | - | 18 | 1 | 37.8mm | Push In, Spring | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | Blue | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Feed Through | - | 8 | 1 | 16.8mm | Push In | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | Gray | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Feed Through | - | 6 | 1 | 12.6mm | Push In | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | Blue | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Feed Through | - | 10 | 1 | 21.0mm | Push In | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | Blue | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Feed Through | - | 6 | 1 | 12.6mm | Push In | 17.5 A | 500V | 15 A | 300V | 14-26 AWG | 0.14-1.5mm² | - | White | - |