3248166

DigiKey Part Number
3248166-ND
Manufacturer
Manufacturer Product Number
3248166
Description
TERM BLK MICRO FEED THRU 8POS
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through Gray 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
8
Number of Levels
1
Terminal - Width
16.8mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm