AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : ¥65.51000 Box | Box | Active | Open Frame | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 800 mA | 19W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm) | CE, cURus, UL | - | |||
143 In Stock | 1 : ¥65.51000 Box | Box | Active | Open Frame | 1 | 100 ~ 240 VAC | 5V | - | - | - | - | - | 3 A | 15W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm) | CE, cURus, UL | - | |||
111 In Stock | 1 : ¥62.07000 Box | Box | Active | Open Frame | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 400 mA | 19W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm) | CE, cURus, UL | - | |||
246 In Stock | 1 : ¥92.61000 Box | Box | Active | Open Frame | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 1.5 A | 18W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm) | CE, cURus, UL | - | |||
0 In Stock Check Lead Time | 1 : ¥115.68000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | - | 2 A | 18W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.23" L x 1.57" W x 0.81" H (82.0mm x 39.9mm x 20.5mm) | CE, cURus, DEMKO | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥115.68000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 400 mA | 19W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.23" L x 1.57" W x 0.81" H (82.0mm x 39.9mm x 20.5mm) | CE, cURus, DEMKO | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥115.68000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 1.2 A | 18W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.23" L x 1.57" W x 0.81" H (82.0mm x 39.9mm x 20.5mm) | CE, cURus, DEMKO | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥115.68000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 7.5V | - | - | - | - | - | 2 A | 15W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.23" L x 1.57" W x 0.81" H (82.0mm x 39.9mm x 20.5mm) | CE, cURus, DEMKO | 60601-1; 62368-1 | |||
82 In Stock | 1 : ¥62.07000 Box | Box | Active | Open Frame | 1 | 100 ~ 240 VAC | 7.5V | - | - | - | - | - | 2 A | 15W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm) | CE, cURus, UL | - | |||
72 In Stock | 1 : ¥62.07000 Box | Box | Active | Open Frame | 1 | 100 ~ 240 VAC | 9V | - | - | - | - | - | 2 A | 18W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm) | CE, cURus, UL | - | |||
62 In Stock | 1 : ¥92.61000 Box | Box | Active | Open Frame | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | - | 1.2 A | 18W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm) | CE, cURus, UL | - | |||
100 In Stock | 1 : ¥77.50000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 1.5 A | 18W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.23" L x 1.57" W x 0.81" H (82.0mm x 39.9mm x 20.5mm) | CE, cURus, DEMKO | 60601-1; 62368-1 | |||
79 In Stock | 1 : ¥77.50000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 800 mA | 19W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.23" L x 1.57" W x 0.81" H (82.0mm x 39.9mm x 20.5mm) | CE, cURus, DEMKO | 60601-1; 62368-1 | |||
73 In Stock | 1 : ¥77.50000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 3 A | 15W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.23" L x 1.57" W x 0.81" H (82.0mm x 39.9mm x 20.5mm) | CE, cURus, DEMKO | 60601-1; 62368-1 |