GB20S15K01 | |
---|---|
DigiKey Part Number | 271-3001-ND |
Manufacturer | |
Manufacturer Product Number | GB20S15K01 |
Description | AC/DC CONVERTER 15V 18W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm) | |
Approval Agency | CE, cURus, UL | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.61000 | ¥92.61 |
5 | ¥91.26000 | ¥456.30 |
10 | ¥89.93000 | ¥899.30 |
25 | ¥84.64320 | ¥2,116.08 |
50 | ¥81.99780 | ¥4,099.89 |
100 | ¥79.35350 | ¥7,935.35 |
250 | ¥76.70848 | ¥19,177.12 |
500 | ¥74.06328 | ¥37,031.64 |