AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : ¥1,406.59000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 20A | 250 W | 150mW (Max) | - | Medical | Level VI | 0°C ~ 40°C | Rectangular, 6 Position | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.5mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
66 In Stock | 1 : ¥1,089.36000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 10.4A | 250 W | 150mW (Max) | - | Medical | Level VI | 0°C ~ 40°C | Rectangular, 6 Position | 59" (1.50m) | IEC 320-C14 | 8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.5mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
48 In Stock | 1 : ¥1,109.97000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 16.66A | 250 W | 150mW (Max) | - | Medical | Level VI | 0°C ~ 40°C | Rectangular, 6 Position | 59" (1.50m) | IEC 320-C14 | 8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.5mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
0 In Stock Check Lead Time | 250 : ¥1,170.64656 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 5.21A | 250 W | 150mW (Max) | - | Medical | Level VI | 0°C ~ 40°C | Rectangular, 6 Position | 59" (1.50m) | IEC 320-C14 | 8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.5mm) | CE, cULus, EN, FCC, TUV | 60601-1 |