L6R250DM-120-C14 | |
---|---|
DigiKey Part Number | 364-1642-ND |
Manufacturer | |
Manufacturer Product Number | L6R250DM-120-C14 |
Description | AC/DC DESKTOP ADAPTER 12V 250W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 12V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 20A | |
Power (Watts) | 250 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.5mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 60601-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,406.59000 | ¥1,406.59 |
5 | ¥1,359.70800 | ¥6,798.54 |
20 | ¥1,265.93950 | ¥25,318.79 |
40 | ¥1,247.18425 | ¥49,887.37 |