Tape
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tape Type | Adhesive | Backing, Carrier | Thickness | Thickness - Adhesive | Thickness - Backing, Carrier | Width | Length | Color | Usage | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥258.94000 Bulk | Bulk | Active | Electrical, Semi-Conductive | Rubber, Self Fusing | Ethylene Propylene Rubber | 0.0300" (30.0 mils, 0.762mm) | - | - | 0.75" (19.05mm) 3/4" | 15' (4.6m) 5 yds | Black | Splicing | 194°F (90°C) Max | |||
0 In Stock Check Lead Time | 250 : ¥138.16736 Box | Box | Active | Electrical | Self-Adhesive | Ethylene Propylene Rubber | 0.0300" (30.0 mils, 0.762mm) | - | - | 0.75" (19.05mm) 3/4" | 10' (3.0m) 3.3 yds | Black | Sealing, Splicing | 266°F (130°C) Max | |||
0 In Stock Check Lead Time | 14 : ¥280.18357 Bulk | Bulk | Active | Electrical | - | Ethylene Propylene Rubber | 0.0300" (30.0 mils, 0.762mm) | - | - | 1.00" (25.40mm) | 150' (45.7m) 50 yds | Black | - | 194°F (90°C) Max | |||
0 In Stock Check Lead Time | 45 : ¥400.84000 Box | Box | Active | Electrical | Self-Adhesive | Ethylene Propylene Rubber | 0.0300" (30.0 mils, 0.762mm) | - | - | 0.50" (12.70mm) 1/2" | 15' (4.6m) 5 yds | Black | Sealing, Splicing | 266°F (130°C) Max |