Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | Ethylene Propylene Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 150' (45.7m) 50 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 194°F (90°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14 | ¥280.18357 | ¥3,922.57 |