Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥619.92000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 373V | 48V | - | - | - | - | - | 3.2A | 154W | 4.242 kV | Industrial, ITE (Commercial) | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | 3.93" L x 2.19" W x 4.93" H (99.8mm x 55.5mm x 125.2mm) | CE, cULus, TUV | 508; 60950-1 | |||
1 In Stock | 1 : ¥632.32000 Box | Box | Obsolete | AC or DC | 1 | 88 ~ 264 VAC | 124V | 373V | 24V | - | - | - | - | - | 6.3A | 151W | 4.242 kV | Industrial, ITE (Commercial) | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | 3.93" L x 2.19" W x 4.93" H (99.8mm x 55.5mm x 125.2mm) | CE, cULus, TUV | 508; 60950-1 |