PSC-15124 | |
---|---|
DigiKey Part Number | 1920-1126-ND |
Manufacturer | |
Manufacturer Product Number | PSC-15124 |
Description | AC/DC DIN RAIL SUPPLY 24V 151W |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PSC-15124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 88 ~ 264 VAC | |
DC Voltage - Input (Min) | 124V | |
DC Voltage - Input (Max) | 373V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.3A | |
Power (Watts) | 151W | |
Voltage - Isolation | 4.242 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Size / Dimension | 3.93" L x 2.19" W x 4.93" H (99.8mm x 55.5mm x 125.2mm) | |
Approval Agency | CE, cULus, TUV | |
Standard Number | 508; 60950-1 | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥632.32000 | ¥632.32 |