RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥177.85000 Bag | Bag | Active | Not Verified | - | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 915MHz | 300kbps | 20dBm | -130dBm | SPI | Integrated, Chip | SX1272 | - | 1.8V ~ 3.6V | 10mA | 125mA | Surface Mount | -40°C ~ 85°C | 16-SMD Module | |||
9 In Stock | 1 : ¥181.33000 Bag | Bag | Active | Not Verified | - | LoRa™ | FSK, GFSK, GMSK, MSK, OOK | 915MHz | 300kbps | 20dBm | -130dBm | SPI | Integrated, Chip | SX1272 | - | 1.8V ~ 3.6V | 10mA | 125mA | Through Hole | -40°C ~ 85°C | 16-DIP Module |