LAMBDA-9S | |
---|---|
DigiKey Part Number | LAMBDA-9S-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA-9S |
Description | RF TXRX MODULE CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LoRa™ Transceiver Module 915MHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LAMBDA-9S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 915MHz | |
Data Rate | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -130dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | SX1272 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10mA | |
Current - Transmitting | 125mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.84000 | ¥177.84 |
10 | ¥164.12600 | ¥1,641.26 |
25 | ¥150.45120 | ¥3,761.28 |
100 | ¥139.05240 | ¥13,905.24 |
250 | ¥132.21348 | ¥33,053.37 |
500 | ¥123.09514 | ¥61,547.57 |