PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,094 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 500 mOhms | 1.17 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | 0.539" (13.70mm) | - | 0.201" (5.10mm) | |||
10,639 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Polymeric | 60V | 50 mA | 100 mA | 40 A | 5 s | 7.3 Ohms | 20 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
2,528 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 2.2 s | 1.83 Ohms | 4.4 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
2,226 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Polymeric | 60V | 300 mA | 600 mA | 40 A | 3 s | 880 mOhms | 2.1 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.512" (13.00mm) | - | 0.201" (5.10mm) | |||
1,436 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Polymeric | 60V | 750 mA | 1.5 A | 40 A | 6.3 s | 250 mOhms | 600 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.409" Dia x 0.122" T (10.40mm x 3.10mm) | 0.598" (15.20mm) | - | 0.201" (5.10mm) | |||
3,094 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Polymeric | 60V | 100 mA | 200 mA | 40 A | 4 s | 2.5 Ohms | 7.5 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
5,280 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥1.30946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 50 mA | 100 mA | 40 A | 5 s | 7.3 Ohms | 20 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
1,865 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥1.85230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 2.5 A | 5 A | 40 A | 15.6 s | 50 mOhms | 130 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.839" Dia x 0.122" T (21.30mm x 3.10mm) | 1.039" (26.40mm) | - | 0.402" (10.20mm) | |||
1,263 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Polymeric | 60V | 3 A | 6 A | 40 A | 19.8 s | 40 mOhms | 100 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.980" Dia x 0.122" T (24.90mm x 3.10mm) | 1.181" (30.00mm) | - | 0.402" (10.20mm) | |||
2,159 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.43158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 3 A | 6 A | 40 A | 19.8 s | 40 mOhms | 100 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.980" Dia x 0.122" T (24.90mm x 3.10mm) | 1.181" (30.00mm) | - | 0.402" (10.20mm) | |||
602 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Polymeric | 60V | 250 mA | 500 mA | 40 A | 2.5 s | 1.25 Ohms | 3 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
591 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Polymeric | 60V | 1.85 A | 3.7 A | 40 A | 12.6 s | 80 mOhms | 190 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.701" Dia x 0.122" T (17.80mm x 3.10mm) | 0.902" (22.90mm) | - | 0.201" (5.10mm) | |||
354 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Polymeric | 60V | 1.6 A | 3.2 A | 40 A | 11.4 s | 90 mOhms | 220 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.642" Dia x 0.122" T (16.30mm x 3.10mm) | 0.839" (21.30mm) | - | 0.201" (5.10mm) | |||
187 In Stock | 1 : ¥2.55000 Bulk | Bulk | Active | Polymeric | 60V | 1.35 A | 2.7 A | 40 A | 9.6 s | 120 mOhms | 300 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.571" Dia x 0.122" T (14.50mm x 3.10mm) | 0.772" (19.60mm) | - | 0.201" (5.10mm) | |||
866 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Polymeric | 60V | 400 mA | 800 mA | 40 A | 3.8 s | 550 mOhms | 1.29 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.299" Dia x 0.122" T (7.60mm x 3.10mm) | 0.532" (13.50mm) | - | 0.201" (5.10mm) | |||
758 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Polymeric | 60V | 900 mA | 1.8 A | 40 A | 7.2 s | 200 mOhms | 470 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.461" Dia x 0.122" T (11.70mm x 3.10mm) | 0.622" (15.80mm) | - | 0.201" (5.10mm) | |||
195 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Polymeric | 60V | 1.1 A | 2.2 A | 40 A | 8.2 s | 150 mOhms | 380 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.512" Dia x 0.122" T (13.00mm x 3.10mm) | 0.709" (18.00mm) | - | 0.201" (5.10mm) | |||
304 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Polymeric | 60V | 3.75 A | 7.5 A | 40 A | 24 s | 30 mOhms | 80 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 1.122" Dia x 0.122" T (28.50mm x 3.10mm) | 1.319" (33.50mm) | - | 0.402" (10.20mm) | |||
306 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥1.30946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 200 mA | 400 mA | 40 A | 2.2 s | 1.83 Ohms | 4.4 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
440 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Polymeric | 60V | 2.5 A | 5 A | 40 A | 15.6 s | 50 mOhms | 130 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.839" Dia x 0.122" T (21.30mm x 3.10mm) | 1.039" (26.40mm) | - | 0.402" (10.20mm) | |||
2 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Polymeric | 60V | 170 mA | 340 mA | 40 A | 3 s | 2 Ohms | 8 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
66 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥1.01287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 500 mA | 1 A | 40 A | 4 s | 500 mOhms | 1.17 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | 0.539" (13.70mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥1.30946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 400 mA | 800 mA | 40 A | 3.8 s | 550 mOhms | 1.29 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.299" Dia x 0.122" T (7.60mm x 3.10mm) | 0.532" (13.50mm) | - | 0.201" (5.10mm) | |||
60 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,500 : ¥1.41619 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 1.35 A | 2.7 A | 40 A | 9.6 s | 120 mOhms | 300 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.571" Dia x 0.122" T (14.50mm x 3.10mm) | 0.772" (19.60mm) | - | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥1.30946 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 60V | 100 mA | 200 mA | 40 A | 4 s | 2.5 Ohms | 7.5 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) |