0ZRR0300FF2A | |
---|---|
DigiKey Part Number | 507-0ZRR0300FF2ATR-ND - Tape & Reel (TR) 507-0ZRR0300FF2ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRR0300FF2A |
Description | PTC RESET FUSE 60V 3A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 19.8 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.980" Dia x 0.122" T (24.90mm x 3.10mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
5 | ¥5.27000 | ¥26.35 |
10 | ¥5.10600 | ¥51.06 |
50 | ¥4.29540 | ¥214.77 |
100 | ¥3.56630 | ¥356.63 |
250 | ¥3.24220 | ¥810.55 |
500 | ¥2.75586 | ¥1,377.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.43158 | ¥2,431.58 |
2,000 | ¥2.26948 | ¥4,538.96 |
3,000 | ¥2.22896 | ¥6,686.88 |
5,000 | ¥2.18844 | ¥10,942.20 |
10,000 | ¥2.10739 | ¥21,073.90 |