AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
267 In Stock | 1 : ¥254.50000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -5V | - | - | - | 1.4 A | 1 A | 300 mA | 41W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | CE, cURus, FCC, TUV | - | |||
48 In Stock | 1 : ¥285.62000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 3 A | 1.5 A | 300 mA | 42W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | CE, cURus, FCC, TUV | - | |||
79 In Stock | 1 : ¥254.50000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -5V | - | - | - | 3 A | 2 A | 300 mA | 41W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | CE, cURus, FCC, TUV | - | |||
49 In Stock | 1 : ¥285.62000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | - | 3 A | 2 A | 300 mA | 43W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | CE, cURus, FCC, TUV | - | |||
34 In Stock | 1 : ¥254.50000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 3.3V | 5V | -12V | - | - | - | 5 A | 2 A | 300 mA | 30W | ITE (Commercial) | 4.242 kV | 71% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | CE, cURus, FCC, TUV | - | |||
14 In Stock | 1 : ¥285.62000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | 12V | - | - | - | 3 A | 1 A | 300 mA | 43W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | CE, cURus, FCC, TUV | - | |||
0 In Stock Check Lead Time | 50 : ¥251.98840 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -12V | - | - | - | 3 A | 1 A | 300 mA | 43W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.13" H (101.6mm x 50.8mm x 28.6mm) | CE, cURus, FCC, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥423.11000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | -5V | 12V | - | - | - | 300 mA | 2 A | 3 A | 41W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm) | CE, cURus, FCC, TUV | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥423.11000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | -5V | 24V | - | - | - | 300 mA | 1 A | 3 A | 41W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm) | CE, cURus, FCC, TUV | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥423.11000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | -12V | - | - | - | 300 mA | 2 A | 3 A | 43W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm) | CE, cURus, FCC, TUV | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥423.11000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | 24V | - | - | - | 300 mA | 1 A | 3 A | 43W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm) | CE, cURus, FCC, TUV | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥423.11000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | 12V | -12V | - | - | - | 300 mA | 2 A | 3 A | 42W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm) | CE, cURus, FCC, TUV | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥423.11000 Box | Box | Active | Enclosed | 3 | 90 ~ 264 VAC, 120 ~ 370 VDC | 5V | -12V | 24V | - | - | - | 300 mA | 1 A | 3 A | 43W | ITE (Commercial) | 4.242 kV | 78% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.61" L x 2.44" W x 1.58" H (117.0mm x 62.0mm x 40.0mm) | CE, cURus, FCC, TUV | 60950-1; 62368-1 |